QBLP655R-RGB Red, Green, Blue (RGB) 623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 1205 (3212 Metric)
Price & Procurement
85 240 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 €0,65
10 0,42600 €4,26
100 0,27930 €27,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,65000

Excludes VAT

€0,78000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1378-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 84 000 - Immediate
  • Unit Price: €0,22051
  • Digi-Reel®  : 1516-1378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 240 - Immediate
  • Unit Price: Digi-Reel®

QBLP655R-RGB

Datasheet
Digi-Key Part Number 1516-1378-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP655R-RGB
Copy  
Description LED RGB CLEAR 1205 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 1205 (3212 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBLP655R-RGB
Mfg CAD Models QBLP655_QBLP655R_BI_TRI.zip(.igs,.stp)
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP655R
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd Red, 450mcd Green, 95mcd Blue
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 623nm Red, 520nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 1205 (3212 Metric)
Supplier Device Package 1205
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.20mm
Base Part Number QBLP655
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QBLP655-RGB

LED RGB CLEAR 1205 SMD

QT Brightek (QTB)

€0,59000 Details
Additional Resources
Standard Package 1
Other Names 1516-1378-1