QBHP686-OH Orange 605nm LED Indication - Discrete 2.4V 1113 (2835 Metric)
Price & Procurement
3 778 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,47900 €4,79
100 0,31420 €31,42
1 000 0,24808 €248,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1371-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,23404
  • Digi-Reel®  : 1516-1371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 778 - Immediate
  • Unit Price: Digi-Reel®

QBHP686-OH

Datasheet
Digi-Key Part Number 1516-1371-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBHP686-OH
Copy  
Description LED ORANGE CLEAR 2835 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.4V 1113 (2835 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBHP686-XXH Series
Mfg CAD Models QBHP686.zip(.igs,.stp)
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBHP686
Packaging Cut Tape (CT) 
Part Status Active
Color Orange
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 3.10mm L x 2.80mm W
Height (Max) 1.00mm
Base Part Number QBHP686
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1516-1371-1