Add To Favorites
P0469NLT 2 Line Common Mode Choke Surface Mount 11.6A DCR 10mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78 €
10 3,46400 34,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1938-1-ND
Copy   553-1938-1-ND
Quantity Available 3 205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P0469NLT

Copy   P0469NLT
Description COMMON MODE CHOKE 11.6A 2LN SMD
Copy   COMMON MODE CHOKE 11.6A 2LN SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 11.6A DCR 10mOhm

Copy    2 Line Common Mode Choke Surface Mount  11.6A DCR 10mOhm
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 11.6A
DC Resistance (DCR) (Max) 10mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max) 0.500" (12.70mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74482210002 - Wurth Electronics Inc. | 732-3885-ND DigiKey Electronics
  • 74482210002
  • Wurth Electronics Inc.
  • CMC 175UH 10A 2LN TH
  • Unit Price 5,67000 €
  • 732-3885-ND
  • P0502NLT - Pulse Electronics Power | 553-1939-1-ND DigiKey Electronics
  • P0502NLT
  • Pulse Electronics Power
  • COMMON MODE CHOKE 14A 2LN SMD
  • Unit Price 5,64000 €
  • 553-1939-1-ND
  • CM2021Y330R-10 - Laird-Signal Integrity Products | 240-2502-1-ND DigiKey Electronics
  • CM2021Y330R-10
  • Laird-Signal Integrity Products
  • CMC 15A 2LN 33 OHM SMD
  • Unit Price 0,75000 €
  • 240-2502-1-ND
  • P0353NLT - Pulse Electronics Power | 553-1764-1-ND DigiKey Electronics
  • P0353NLT
  • Pulse Electronics Power
  • COMMON MODE CHOKE 5.6A 2LN SMD
  • Unit Price 2,36000 €
  • 553-1764-1-ND
  • MJTPSMWBTR - APEM Inc. | 679-2461-1-ND DigiKey Electronics
  • MJTPSMWBTR
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0,78000 €
  • 679-2461-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-1938-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1938-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 3 150 - Immediate
  • Unit Price: 2,30013 €
  • Digi-Reel® ? : 553-1938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 205 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1686-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 045 - Immediate
  • Unit Price: 3,18000 €

08:14:45 5/27/2019