PE29102A-X Half-Bridge Gate Driver IC Inverting Die
Price & Procurement
2 058 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 €3,29
10 2,95200 €29,52
25 2,79080 €69,77
100 2,41870 €241,87
250 2,29472 €573,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,29000

Excludes VAT

€3,94800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1046-1173-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €2,05904
  • Digi-Reel®  : 1046-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 058 - Immediate
  • Unit Price: Digi-Reel®

PE29102A-X

Datasheet
Digi-Key Part Number 1046-1173-1-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE29102A-X
Copy  
Description IC GATE DRVR HALF-BRIDGE DIE
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting Die

Copy  
Customer Reference
Documents & Media
Datasheets PE29102
HTML Datasheet PE29102
EDA / CAD Models PE29102A-X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4V ~ 6V
Logic Voltage - VIL, VIH 0.6V, 1.6V
Current - Peak Output (Source, Sink) 2A, 4A
Input Type Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 900ps, 900ps
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
Base Part Number PE29102
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2111

GAN TRANS ASYMMETRICAL HALF BRID

EPC

€2,78000 Details

CZRU52C6V2

DIODE ZENER 6.2V 150MW 0603

Comchip Technology

€0,29000 Details

PE29101A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

€3,29000 Details

EPC2030

GANFET NCH 40V 31A DIE

EPC

€6,24000 Details

EPC2014C

GANFET N-CH 40V 10A DIE OUTLINE

EPC

€1,39000 Details

EPC2038

GANFET N-CH 100V 500MA DIE

EPC

€1,01000 Details
Additional Resources
Standard Package 1
Other Names 1046-1173-1