CHY100D-TL Battery USB Charger Interface IC 8-SO
Price & Procurement
4 141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,69800 €6,98
25 0,65480 €16,37
100 0,53460 €53,46
250 0,49660 €124,15
500 0,42266 €211,33
1 000 0,33812 €338,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,79000

Excludes VAT

€0,94800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 596-1641-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,29905
  • Digi-Reel®  : 596-1641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 141 - Immediate
  • Unit Price: Digi-Reel®

CHY100D-TL

Datasheet
Digi-Key Part Number 596-1641-1-ND
Copy  
Manufacturer

Power Integrations

Copy  
Manufacturer Part Number CHY100D-TL
Copy  
Description IC BATT USB CHARGER 8SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery USB Charger Interface IC 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets CHY100
PCN Packaging TR Moisture Pkg Chg 2/Jul/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series ChiPhy™
Packaging Cut Tape (CT) 
Part Status Active
Function USB Charger Interface
Battery Chemistry -
Number of Cells -
Fault Protection Short Circuit
Interface USB
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number CHY100
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHY103D

IC BATT USB 3.0 CHARGER 8SO

Power Integrations

€0,43000 Details

AP9101CAK6-ANTRG1

IC BATT PROT LI-ION 1CELL SOT26

Diodes Incorporated

€0,42000 Details

LTC4067EDE#PBF

IC BATT MFUNC LI-ION 1CELL 12DFN

Analog Devices Inc.

€3,94000 Details

BD6041GUL-E2

IC CHARGER PROTECTION FET 9WLCSP

Rohm Semiconductor

€0,91534 Details

MIKROE-4449

CHARGER 3 CLICK

MikroElektronika

€10,40000 Details

NPM1100-CAAA-R7

NPM1100 POWER MANAGEMENT IC

Nordic Semiconductor ASA

€2,17000 Details
Additional Resources
Standard Package 1
Other Names 596-1641-1