Photo Not Available
LJSL10-Y3-1 White Self Laminating Label 0.90" W x 2.17" L (22.9mm x 55.1mm); Cable O.D. 0.16" ~ 0.53" (4.1mm ~ 13.5mm)
Price & Procurement
10 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 000 0,27790 €277,90
5 000 0,26288 €1.314,40
10 000 0,24786 €2.478,60
25 000 0,23284 €5.821,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27790

Excludes VAT

€0,33348

Includes VAT

LJSL10-Y3-1

Datasheet
Digi-Key Part Number 298-22424-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number LJSL10-Y3-1
Copy  
Description LABEL NETWORK ADHESIVE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 0.90" W x 2.17" L (22.9mm x 55.1mm); Cable O.D. 0.16" ~ 0.53" (4.1mm ~ 13.5mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Label Type Self Laminating
Label Size 0.90" W x 2.17" L (22.9mm x 55.1mm); Cable O.D. 0.16" ~ 0.53" (4.1mm ~ 13.5mm)
Color White
Material Polyester
For Use With/Related Products Laser and Ink Jet Printers
Operating Temperature -54°C ~ 107°C
Base Part Number LJSL10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 298-22424
LJSL10-Y3-1-ND