EJN218-216-Q Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Translucent
Price & Procurement
2 933 In Stock
Can ship immediately Factory Stock : 1 100
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,24200 €2,42
25 0,23600 €5,90
50 0,23080 €11,54
100 0,22540 €22,54
500 0,22000 €110,00
1 000 0,20925 €209,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28800

Includes VAT

Alternate Package
  • Bulk  : 298-16713-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,26000

EJN218-216-Q

Datasheet
Digi-Key Part Number 298-16714-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number EJN218-216-Q
Copy  
Description STRONGHOLD WIRE JOINT, NYLON INS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Translucent

Copy  
Customer Reference
Documents & Media
Datasheets EJN218-216 Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series StrongHold™
Packaging Bulk 
Part Status Active
Terminal Type Butt Splice, Closed End, Single Opening
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 14-22 AWG
Insulation Fully Insulated
Features -
Color Translucent
Base Part Number EJN218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names 298-16714
61305636742