DV18-205B-3K 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
8 380 In Stock
Can ship immediately Factory Stock : 3 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,30300 €3,03
25 0,29560 €7,39
50 0,28840 €14,42
100 0,28160 €28,16
500 0,27478 €137,39
1 000 0,25416 €254,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,37200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 298-20468-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
    3 000 - Factory Stock 
  • Unit Price: €0,25417

DV18-205B-3K

Datasheet
Digi-Key Part Number 298-20468-1-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number DV18-205B-3K
Copy  
Description CONN QC RCPT 18-22AWG 0.187
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated

Copy  
Customer Reference
Documents & Media
Datasheets DV18,14,10 Drawing
Environmental Information Panduit RoHS3 Statement
Featured Product Disco Male/Female Disconnects
PCN Packaging Mult Devs - packaging chg 23/JUN/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Disco™
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam, Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" (3.81mm)
Base Part Number DV18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-20468-1