DV14-187B-3K 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,31700 €3,17
25 0,31040 €7,76
50 0,30300 €15,15
100 0,29580 €29,58
500 0,28864 €144,32
1 000 0,26699 €266,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 298-20467-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,26700

DV14-187B-3K

Datasheet
Digi-Key Part Number 298-20467-1-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number DV14-187B-3K
Copy  
Description CONN QC RCPT 14-16AWG 0.187
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy  
Customer Reference
Documents & Media
Datasheets DV18,14,10 Drawing
Environmental Information Panduit RoHS3 Statement
Featured Product Disco Male/Female Disconnects
PCN Packaging Mult Devs - packaging chg 23/JUN/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Disco™
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam, Serrated Termination
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.170" (4.32mm)
Base Part Number DV14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-20467-1