C400X200YMT
Price & Procurement
3 000 In Stock
Can ship immediately Factory Stock : 14 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 000 0,25096 €250,96
5 000 0,23740 €1.187,00
10 000 0,22383 €2.238,30
25 000 0,21026 €5.256,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25096

Excludes VAT

€0,30115

Includes VAT

C400X200YMT

Datasheet
Digi-Key Part Number 298-20904-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number C400X200YMT
Copy  
Description LABEL THERMAL TRANSFER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Customer Reference
Documents & Media
Datasheets C400x200xxT Drawing
Environmental Information Panduit RoHS3 Statement
Featured Product Laser/Inkjet Labels
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Label Type Die Cut
Printer Name -
Applications Component
Color - Background White
Length 4.000" (101.60mm)
Width 2.000" (50.80mm)
Diameter - Label -
Location -
Material - Body Polyester (PET)
Base Part Number C400X200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 07498302720
298-20904
C400X200YMT-ND