C300X200YMT
Price & Procurement
2 000 In Stock
Can ship immediately Factory Stock : 3 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 000 0,24425 €244,25
5 000 0,23172 €1.158,60
10 000 0,21919 €2.191,90
25 000 0,21293 €5.323,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24425

Excludes VAT

€0,29310

Includes VAT

C300X200YMT

Datasheet
Digi-Key Part Number 298-20889-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number C300X200YMT
Copy  
Description LABEL THERMAL TRANSFER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Customer Reference
Documents & Media
Datasheets C300X200xxT Drawing
Environmental Information Panduit RoHS3 Statement
Featured Product Laser/Inkjet Labels
HTML Datasheet C300X200xxT Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Label Type Die Cut
Printer Name -
Applications Component
Color - Background White
Length 3.000" (76.20mm)
Width 2.000" (50.80mm)
Diameter - Label -
Location -
Material - Body Polyester (PET)
Base Part Number C300X200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 07498302714
298-20889
C300X200YMT-ND