EUR | USD
Favorite

Price & Procurement
95 994 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,26900 2,69 €
25 0,25480 6,37 €
100 0,23060 23,06 €
250 0,21024 52,56 €
500 0,19540 97,70 €
1 000 0,16670 166,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P12961STR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 94 000 - Immediate
  • Unit Price: 0,15154 €
  • Cut Tape (CT)  : P12961SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 994 - Immediate
  • Unit Price: 0,28000 €

EVQ-Q2Y03W

Datasheet
Digi-Key Part Number P12961SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-Q2Y03W
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series
Product Training Modules Tact Switches
LED Lighting Components
Mfg CAD Models EVQQ2 Series.stp
HTML Datasheet EVQ-P0,Q2, EVP-BF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQQ2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.50mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSC441J DCT 70SH LFS

TACT 6.2 X 6.2, 5.2 MM H, 4.75N,

C&K

0,70000 € Details

B3FS-1012P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

0,64000 € Details

EVQ-Q2P03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,28000 € Details

EVQ-Q2B03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,11000 € Details

KSR223GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

0,76000 € Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names P12961SDKR