ECH-U1H682GB5 | ||
---|---|---|
DigiKey Part Number | PCF1111TR-ND - Tape & Reel (TR) PCF1111CT-ND - Cut Tape (CT) PCF1111DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECH-U1H682GB5 | |
Description | CAP FILM 6800PF 2% 50VDC 1206 | |
Customer Reference | ||
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-U1H682GB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,73700 € | 7,37 € |
50 | 0,67240 € | 33,62 € |
100 | 0,55080 € | 55,08 € |
500 | 0,43964 € | 219,82 € |
1 000 | 0,38791 € | 387,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,36205 € | 1 086,15 € |
6 000 | 0,34912 € | 2 094,72 € |
9 000 | 0,33619 € | 3 025,71 € |
15 000 | 0,32972 € | 4 945,80 € |