Price & Procurement
2 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 000 1,82623 €1.826,23
3 000 1,79361 €5.380,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,82623

Excludes VAT

€2,19148

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 255-3869-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: €1,82623
  • Cut Tape (CT)  : 255-3869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: €3,13000
  • Digi-Reel®  : 255-3869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 255-1962-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: €5,17000

AQV414SZ

Datasheet
Digi-Key Part Number 255-1962-2-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV414SZ
Copy  
Description SSR RELAY SPST-NC 100MA 0-400V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQV414S
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules SSR Relay Principles
PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 400V
Load Current 100mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP
Base Part Number AQV414
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1 000
Other Names 255-1962-2
AQV414SZ-ND