Price & Procurement
20 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 €0,70
10 0,51700 €5,17
50 0,41320 €20,66
100 0,35410 €35,41
500 0,28030 €140,15
1 000 0,23605 €236,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,70000

Excludes VAT

€0,84000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 718-2209-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 20 000 - Immediate
  • Unit Price: €0,20654
  • Digi-Reel®  : 718-2209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 000 - Immediate
  • Unit Price: Digi-Reel®

T58W9105M035C0500

Datasheet
Digi-Key Part Number 718-2209-1-ND
Copy  
Manufacturer

Out of Bounds

Copy  
Manufacturer Part Number T58W9105M035C0500
Copy  
Supplier
Copy  
Description CAP TANT POLY 1UF 35V 0805
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1µF Molded Tantalum Polymer Capacitor 35V 0805 (2012 Metric) 500mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Out of Bounds
Series vPolyTan™ T58
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code W9
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DF65-7P-1.7V(21)

CONN HEADER SMD 7POS 1.7MM

Hirose Electric Co Ltd

€0,73000 Details

YFF18PH0J105MT000N

CAP FEEDTHRU 1UF 20% 6.3V 0603

TDK Corporation

€0,39000 Details

6TPG150MZG

CAP TANT POLY 150UF 6.3V 1411

Panasonic Electronic Components

€1,27000 Details

TCJH157M006R0200

CAP TANT POLY 150UF 6.3V 1411

KYOCERA AVX

€0,88000 Details

TCJP105M025R0500

CAP TANT POLY 1UF 25V 0805

KYOCERA AVX

€0,98000 Details
Additional Resources
Standard Package 1
Other Names 718-2209-1