SZEMI2121MTTAG 2 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Price & Procurement
11 742 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 €0,83
10 0,72900 €7,29
25 0,68480 €17,12
100 0,55880 €55,88
250 0,51908 €129,77
500 0,44176 €220,88
1 000 0,36466 €364,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,83000

Excludes VAT

€0,99600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SZEMI2121MTTAGOSTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: €0,36466
  • Digi-Reel®  : SZEMI2121MTTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 742 - Immediate
  • Unit Price: Digi-Reel®

SZEMI2121MTTAG

Datasheet
Digi-Key Part Number SZEMI2121MTTAGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number SZEMI2121MTTAG
Copy  
Description CMC 100MA 2LN SMD ESD AEC-Q101
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets EMI2121, SZEMI2121
Environmental Information Material Declaration SZEMI2121MTTAG
onsemi RoHS3
PCN Assembly/Origin Fabrication Site Transfer 02/Mar/2021
HTML Datasheet EMI2121, SZEMI2121
EDA / CAD Models SZEMI2121MTTAG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series EMI21
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 8Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q101
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.087" L x 0.079" W (2.20mm x 2.00mm)
Height (Max) 0.032" (0.80mm)
Package / Case 8-WFDFN
Base Part Number SZEMI2121
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

€0,38000 Details

SPHV15-01ETG-C

TVS DIODE 15VWM 30VC SOD882

Littelfuse Inc.

€0,35000 Details

LTC2877IMSE#PBF

IC TRANSCEIVER HALF 1/1 10MSOP

Analog Devices Inc.

€6,52000 Details

EMI2121MTTAG

CMC 100MA 2LN SMD ESD

onsemi

€0,88000 Details

NRVTSA3100ET3G

DIODE SCHOTTKY 3A 100V SMA-2

onsemi

€0,36000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

€0,09000 Details
Additional Resources
Standard Package 1
Other Names SZEMI2121MTTAGOSCT