NC7WV16L6X Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak
Price & Procurement
6 675 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,45600 €4,56
25 0,42800 €10,70
100 0,34940 €34,94
250 0,32452 €81,13
500 0,27620 €138,10
1 000 0,22799 €227,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,62400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NC7WV16L6XTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,22799
  • Digi-Reel®  : NC7WV16L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 675 - Immediate
  • Unit Price: Digi-Reel®

NC7WV16L6X

Datasheet
Digi-Key Part Number NC7WV16L6XCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NC7WV16L6X
Copy  
Description IC BUF NON-INVERT 3.6V 6MICROPAK
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak

Copy  
Customer Reference
Documents & Media
Datasheets NC7WV16
Environmental Information Material Declaration NC7WV16L6X
onsemi RoHS3
PCN Design/Specification Marking Content 19/Nov/2013
Mult Dev DS Update 16/Jun/2020
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models NC7WV16L6X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series 7WV
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number NC7WV16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NC7WV16L6XCT