MMBFJ112 JFET N-Channel 35V 350mW Surface Mount SOT-23-3
Price & Procurement
1 992 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,33900 €3,39
100 0,23070 €23,07
500 0,17300 €86,50
1 000 0,12975 €129,75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBFJ112TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,11894
  • Cut Tape (CT)  : MMBFJ112CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 992 - Immediate
  • Unit Price: €0,42000

MMBFJ112

Datasheet
Digi-Key Part Number MMBFJ112DKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MMBFJ112
Copy  
Description JFET N-CH 35V 0.35W SOT-23
Copy  
Detailed Description

JFET N-Channel 35V 350mW Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 35V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 15V
Voltage - Cutoff (VGS off) @ Id 1V @ 1µA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 50 Ohms
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBFJ1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ113

JFET N-CH 35V 350MW SOT23

onsemi

€0,42000 Details

MMBFJ111

JFET N-CH 35V 350MW SOT23-3

onsemi

€0,44000 Details

MMBFJ201

JFET N-CH 40V 350MW SOT23

onsemi

€0,44000 Details

INA137UA/2K5

IC AMP CLASS AB MONO 8SOIC

Texas Instruments

€2,48000 Details

2SK3320-BL(TE85L,F

JFET DUAL N-CH USV

Toshiba Semiconductor and Storage

€0,68000 Details

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23-3

onsemi

€0,40000 Details
Additional Resources
Standard Package 1
Other Names MMBFJ112DKR