MMBF5457 JFET N-Channel 25V 350mW Surface Mount SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,35300 €3,53
100 0,24050 €24,05
500 0,18032 €90,16
1 000 0,13524 €135,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBF5457TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,12397
  • Cut Tape (CT)  : MMBF5457CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,43000

MMBF5457

Datasheet
Digi-Key Part Number MMBF5457DKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MMBF5457
Copy  
Description JFET N-CH 25V 350MW SOT23
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

JFET N-Channel 25V 350mW Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 1mA @ 15V
Voltage - Cutoff (VGS off) @ Id 500mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 15V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBF54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ201

JFET N-CH 40V 350MW SOT23

onsemi

€0,44000 Details

J113-D74Z

JFET N-CH 35V 625MW TO92

onsemi

€0,37000 Details

CPH3910-TL-E

JFET N-CH 25V 50MA 3CPH

onsemi

€0,42000 Details

MMBFJ310LT3G

RF MOSFET N-CH JFET 10V SOT23

onsemi

€0,36000 Details

SMDA12LCCTR

TVS DIODE 12VWM 19VC 8-SO

SMC Diode Solutions

€0,70000 Details

ERB-RE0R50V

FUSE BOARD MNT 500MA 32VDC 0603

Panasonic Electronic Components

€0,24000 Details
Additional Resources
Standard Package 1
Other Names MMBF5457DKR