Price & Procurement
3 239 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,54300 €5,43
25 0,51000 €12,75
100 0,41630 €41,63
250 0,38668 €96,67
500 0,32912 €164,56
1 000 0,27167 €271,67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC1413BDR2GOSTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 3 239 - Immediate
  • Unit Price: €0,27168
  • Cut Tape (CT)  : MC1413BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 239 - Immediate
  • Unit Price: €0,62000

MC1413BDR2G

Datasheet
Digi-Key Part Number MC1413BDR2GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MC1413BDR2G
Copy  
Description TRANS 7NPN DARL 50V 0.5A 16SOIC
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MC1413(B), NCV1413B
Environmental Information Material Declaration MC1413BDR2G
onsemi RoHS3
PCN Assembly/Origin Mult Dev Wafer Chgs 29/Oct/2020
HTML Datasheet MC1413(B), NCV1413B
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max -
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MC1413
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULN2001D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

€0,55000 Details

ULN2004AD

TRANS 7NPN DARL 50V 0.5A 16SOIC

Texas Instruments

€0,55000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

onsemi

€0,38000 Details

LTST-C193KGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

€0,34000 Details

TZMC5V6-GS08

DIODE ZENER 5.6V 500MW SOD80

Vishay General Semiconductor - Diodes Division

€0,19000 Details

MC1413DR2G

TRANS 7NPN DARL 50V 0.5A 16SOIC

onsemi

€0,62000 Details
Additional Resources
Standard Package 1
Other Names MC1413BDR2GOSDKR