MAX809SQ120T1G Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Price & Procurement
4 240 In Stock
Can ship immediately Factory Stock : 84 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,50300 €5,03
25 0,46880 €11,72
100 0,37510 €37,51
250 0,34832 €87,08
500 0,29472 €147,36
1 000 0,22773 €227,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX809SQ120T1GOSTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
    84 000 - Factory Stock 
  • Unit Price: €0,22116
  • Digi-Reel®  : MAX809SQ120T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 240 - Immediate
    84 000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX809SQ120T1G

Datasheet
Digi-Key Part Number MAX809SQ120T1GOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MAX809SQ120T1G
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-3
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)

Copy  
Customer Reference
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
Environmental Information Material Declaration MAX809SQ120T1G
onsemi RoHS3
PCN Design/Specification Mult Dev Wire Mat Chg 21/Sep/2020
HTML Datasheet MAX809, MAX810, NCV809 Series
EDA / CAD Models MAX809SQ120T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 1.2V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number MAX809
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX809SQ120T1GOSCT