FMB2222A Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 300MHz 700mW Surface Mount SuperSOT™-6
Price & Procurement
9 119 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,33900 €3,39
100 0,25320 €25,32
500 0,19890 €99,45
1 000 0,15370 €153,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMB2222ATR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 119 - Immediate
  • Unit Price: €0,14926
  • Cut Tape (CT)  : FMB2222ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 119 - Immediate
  • Unit Price: €0,40000

FMB2222A

Datasheet
Digi-Key Part Number FMB2222ADKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FMB2222A
Copy  
Description TRANS 2NPN 40V 0.5A SUPERSOT-6
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 300MHz 700mW Surface Mount SuperSOT™-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 700mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FMB2222
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMB3904

TRANS 2NPN 40V 0.2A SUPERSOT-6

onsemi

€0,40000 Details

MMDT2907A-7-F

TRANS 2PNP 60V 0.6A SOT363

Diodes Incorporated

€0,42000 Details

MMDT5551-7-F

TRANS 2NPN 160V 0.2A SOT363

Diodes Incorporated

€0,40000 Details

FMBM5551

TRANS NPN 160V 0.6A SSOT-6

onsemi

€0,39000 Details

LMZ14201TZ-ADJ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

€9,88000 Details

MCP4812-E/MS

IC DAC 10BIT V-OUT 8MSOP

Microchip Technology

€2,23000 Details
Additional Resources
Standard Package 1
Other Names FMB2222ADKR