CPH3910-TL-E JFET N-Channel 25V 50mA 400mW Surface Mount 3-CPH
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,35400 €3,54
100 0,26430 €26,43
500 0,20766 €103,83
1 000 0,16047 €160,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CPH3910-TL-EOSTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,15017

CPH3910-TL-E

Datasheet
Digi-Key Part Number CPH3910-TL-EOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number CPH3910-TL-E
Copy  
Description JFET N-CH 25V 50MA 3CPH
Copy  
Detailed Description

JFET N-Channel 25V 50mA 400mW Surface Mount 3-CPH

Copy  
Customer Reference
Documents & Media
Datasheets CPH3910
Environmental Information Material Declaration CPH3910-TL-E
onsemi RoHS3
onsemi REACH219
HTML Datasheet CPH3910
EDA / CAD Models CPH3910-TL-E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 20mA @ 5V
Current Drain (Id) - Max 50mA
Voltage - Cutoff (VGS off) @ Id 1,8V @ 100µA
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 5V
Power - Max 400mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CPH
Base Part Number CPH3910
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSVJ3910SB3T1G

IC JFET N-CH 25V 50MA 3CPH

onsemi

€0,54000 Details

2SK2394-6-TB-E

JFET N-CH 50MA 200MW 3CP

onsemi

€0,54000 Details

MMBFU310LT1G

JFET N-CH 25V 0.225W SOT23-3

onsemi

€0,40000 Details

BF998E6327HTSA1

MOSFET N-CH 12V 200MA SOT-143

Infineon Technologies

€0,50000 Details

MMBFJ310LT3G

RF MOSFET N-CH JFET 10V SOT23

onsemi

€0,36000 Details

SMMBFJ310LT3G

RF MOSFET N-CH JFET 10V SOT23

onsemi

€0,40000 Details
Additional Resources
Standard Package 1
Other Names CPH3910-TL-EOSDKR