ADT7462ACPZ-REEL Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5)
Price & Procurement
8 756 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 €6,32
10 5,70900 €57,09
25 5,44360 €136,09
100 4,72660 €472,66
250 4,51408 €1.128,52
500 4,38384 €2.191,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,32000

Excludes VAT

€7,58400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADT7462ACPZ-REELOSTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €4,38384
  • Cut Tape (CT)  : ADT7462ACPZ-REELOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 756 - Immediate
  • Unit Price: €6,32000

ADT7462ACPZ-REEL

Datasheet
Digi-Key Part Number ADT7462ACPZ-REELOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ADT7462ACPZ-REEL
Copy  
Description IC TEMP/VOLT MONITOR 32-LFCSP
Copy  
Detailed Description

Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets ADT7462
Environmental Information Material Declaration ADT7462ACPZ-REEL
onsemi RoHS3
PCN Assembly/Origin Assembly Site Transfer 05/Apr/2014
PCN Part Number ADI to ON Semi 19/Dec/2007
HTML Datasheet ADT7462
EDA / CAD Models ADT7462ACPZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C, External Sensor
Accuracy ±4°C(Max)
Topology ADC, Comparator, Multiplexer, Register Bank
Output Type SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADT7462
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TXB0104QRUTRQ1

IC TRNSLTR BIDIRECTIONAL 12UQFN

Texas Instruments

€1,32000 Details

PCM1774RGPT

IC DAC/AUDIO 16BIT 50K 20QFN

Texas Instruments

€3,53000 Details

PCA9671BS,118

IC I/O EXPANDER I2C 16B 24HVQFN

NXP USA Inc.

€2,20000 Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

€0,21000 Details

PI3C3306LEX

IC BUS SWITCH 1 X 1:1 8TSSOP

Diodes Incorporated

€0,26646 Details

PT7C433833UEX

IC RTC CLK/CALENDAR I2C MSOP

Diodes Incorporated

€0,63060 Details
Additional Resources
Standard Package 1
Other Names ADT7462ACPZ-REELOSDKR