TF412ST5G | ||
---|---|---|
DigiKey Part Number | TF412ST5GOSTR-ND - Tape & Reel (TR) TF412ST5GOSCT-ND - Cut Tape (CT) TF412ST5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TF412ST5G | |
Description | JFET N-CH 30V 10MA SOT883 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 30 V 10 mA 100 mW Surface Mount SOT-883 (XDFN3) (1x0.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TF412ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.2 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 180 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,26300 € | 2,63 € |
100 | 0,15790 € | 15,79 € |
500 | 0,14620 € | 73,10 € |
1 000 | 0,09941 € | 99,41 € |
2 000 | 0,09152 € | 183,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,08771 € | 701,68 € |
16 000 | 0,07894 € | 1 263,04 € |
24 000 | 0,07777 € | 1 866,48 € |
56 000 | 0,07310 € | 4 093,60 € |