EUR | USD
Favorite

FPF2002 Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Price & Procurement
9 157 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,68100 €6,81
25 0,64640 €16,16
100 0,49640 €49,64
250 0,43864 €109,66
500 0,41556 €207,78
1.000 0,32322 €323,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2002TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: 0,30705 €
  • Digi-Reel®  : FPF2002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 157 - Immediate
  • Unit Price: Digi-Reel®

FPF2002

Datasheet
Digi-Key Part Number FPF2002CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FPF2002
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SC70-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 50mA SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets FPF2000 Datasheet
Environmental Information Material Declaration FPF2002
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 50mA
Rds On (Typ) 700mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number FPF2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RYC002N05T316

MOSFET N-CHANNEL 50V 200MA SST3

Rohm Semiconductor

0,38000 € Details

BZT52C5V1T-7

DIODE ZENER 5.1V 300MW SOD523

Diodes Incorporated

0,17000 € Details

2N7002T-7-F

MOSFET N-CH 60V 115MA SOT-523

Diodes Incorporated

0,34000 € Details

FPF2006

IC PWR SWITCH P-CHAN 1:1 SC70-5

ON Semiconductor

0,75000 € Details

FPF2000

IC PWR SWITCH P-CHAN 1:1 SC70-5

ON Semiconductor

0,76000 € Details

FPF2004

IC PWR SWITCH P-CHAN 1:1 SC70-5

ON Semiconductor

0,85000 € Details
Additional Resources
Standard Package 1
Other Names FPF2002CT
FPF2002_NLCT
FPF2002_NLCT-ND