EUR | USD

Photo Not Available
OS3101-2-PN-10PT-2C-B2 Safety Laser Scanner 4m 180°
Price & Procurement
0 In Stock

OS3101-2-PN-10PT-2C-B2

Digi-Key Part Number OS3101-2-PN-10PT-2C-B2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OS3101-2-PN-10PT-2C-B2
Copy  
Description SAFETY LASER SCANNER
Copy  
Detailed Description

Safety Laser Scanner 4m 180°

Copy  
Documents & Media
PCN Obsolescence/ EOL OS3101 Series 04/Jul/2011
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series OS3101
Part Status Obsolete
Protection Range 4m
Warning Range 15m
Number of Outputs and Type 4 - Safety (2), Warning (1), Auxiliary (1)
Sensing Angle 180°
Detection Capability 62mm
Number of Monitor Fields -
Response Time 80ms
Safety Category Category 3, SIL2
Operating Temperature 0°C ~ 50°C
Features Includes Bracket, Cable
Ingress Protection IP65 - Dust Tight, Water Resistant
Approval Agency CE, cULus
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names OS31012PN10PT2CB2