EUR | USD
Favorite

Photo Not Available
FLV-DR3220R Ring Red 1.3W
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 556,91000 556,91 €

Submit a request for quotation on quantities greater than those displayed.

FLV-DR3220R

Digi-Key Part Number FLV-DR3220R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLV-DR3220R
Copy  
Description DIRECT RING RED 32MM 1.3W
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ring Red 1.3W

Copy  
Documents & Media
Mfg CAD Models FLV-DR3220R.stp
FLV-DR3220R.x_t
FLV-DR3220R.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series FLV-DR
Part Status Active
Type Ring
Color Red
Length -
Width -
Height 0.630" (16.00mm)
Outer Diameter 1.260" (32.00mm) Dia
Inner Diameter 0.394" (10.00mm) Dia
Length - Emitting Surface -
Width - Emitting Surface -
Outer Diameter - Emitting Surface 1.126" (28.60mm) Dia
Power Dissipation (Max) 1,3W
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FLVDR3220R