EUR | USD
Favorite

SE050A1HQ1/Z01SGZ IoT Secure Element 20-HX2QFN (3x3)
Price & Procurement
2 485 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46 €
10 2,21100 22,11 €
25 2,08520 52,13 €
100 1,66830 166,83 €
250 1,45976 364,94 €
500 1,41806 709,03 €
1 000 1,12611 1.126,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-15381-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 1,08440 €
  • Cut Tape (CT)  : 568-15381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 485 - Immediate
  • Unit Price: 2,46000 €

SE050A1HQ1/Z01SGZ

Datasheet
Digi-Key Part Number 568-15381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE050A1HQ1/Z01SGZ
Copy  
Description ECC AES DES QFN20
Copy  
Detailed Description

IoT Secure Element 20-HX2QFN (3x3)

Copy  
Documents & Media
Datasheets SE050 Datasheet
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type IoT Secure Element
Applications Industry 4.0
Mounting Type Surface Mount
Package / Case 20-XFQFN Exposed Pad
Supplier Device Package 20-HX2QFN (3x3)
Base Part Number SE050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SE050C1HQ1/Z01SCZ

ECC RSA AES DES MIFARE KDF CL-IF

NXP USA Inc.

3,53000 € Details

P5DF081HN/T1AR1070

IC SAM MIFARE AV2 32HVQFN

NXP USA Inc.

10,81000 € Details

MASWSS0115TR-3000

IC RF SWITCH SPDT 3GHZ SC70-6

MACOM Technology Solutions

1,30000 € Details

NCV8705MT33TCG

IC REG LINEAR 3.3V 500MA 6WDFN

ON Semiconductor

0,91000 € Details

MX25L12833FM2I-10G

S-NOR 128M

Macronix

1,65000 € Details

ADT7410TRZ-REEL

SENSOR DIGITAL -55C-150C 8SOIC

Analog Devices Inc.

3,39000 € Details
Additional Resources
Standard Package 1
Other Names 568-15381-6