EUR | USD
Favorite

SE050A1HQ1/Z01SGZ IoT Secure Element 20-HX2QFN (3x3)
Price & Procurement
2 997 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30 €
10 2,06800 20,68 €
25 1,95080 48,77 €
100 1,56070 156,07 €
250 1,36564 341,41 €
500 1,32660 663,30 €
1 000 1,05348 1.053,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15381-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 1,07022 €
  • Digi-Reel®  : 568-15381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 997 - Immediate
  • Unit Price: Digi-Reel®

SE050A1HQ1/Z01SGZ

Datasheet
Digi-Key Part Number 568-15381-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE050A1HQ1/Z01SGZ
Copy  
Description ECC AES DES QFN20
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IoT Secure Element 20-HX2QFN (3x3)

Copy  
Documents & Media
Datasheets SE050 Datasheet
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type IoT Secure Element
Applications Industry 4.0
Mounting Type Surface Mount
Package / Case 20-XFQFN Exposed Pad
Supplier Device Package 20-HX2QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OM-SE050ARD

SE050 ARDUINO DEV KIT

NXP USA Inc.

55,59000 € Details

SE050C1HQ1/Z01SCZ

ECC RSA AES DES MIFARE KDF CL-IF

NXP USA Inc.

3,51000 € Details

MCIMX6UL-EVKB

I.MX 6ULTRALITE EVAL BRD

NXP USA Inc.

135,17000 € Details
Additional Resources
Standard Package 1
Other Names 568-15381-1