Add To Favorites
JN5169-001-M03-2Z 802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,52000 23,52 €
10 21,71200 217,12 €
25 19,90280 497,57 €
100 18,39500 1.839,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 568-13068-6-ND
Copy   568-13068-6-ND
Quantity Available 244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JN5169-001-M03-2Z

Copy   JN5169-001-M03-2Z
Description JN5169-001-M03-2 ZIGBEE 3.0, ZIG
Copy   JN5169-001-M03-2 ZIGBEE 3.0, ZIG
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount

Copy   802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Documents & Media
Datasheets JN5169-001-M0x-2
Environmental Information NXP RoHS3 Cert
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz ~ 2.5GHz
Data Rate -
Power - Output 10dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size 512kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving 17mA
Current - Transmitting 25mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • JN5169-001-M00-2Z - NXP USA Inc. | 568-13067-1-ND DigiKey Electronics
  • JN5169-001-M00-2Z
  • NXP USA Inc.
  • JN5169-001-M0X-2 ZIGBEE 3.0, ZIG
  • Unit Price 25,51000 €
  • 568-13067-1-ND
  • JN5169/001Z - NXP USA Inc. | 568-12844-1-ND DigiKey Electronics
  • JN5169/001Z
  • NXP USA Inc.
  • IC RF TXRX+MCU 802.15.4 40VFQFN
  • Unit Price 5,91000 €
  • 568-12844-1-ND
  • JN5169-001-M06-2Z - NXP USA Inc. | 568-13069-1-ND DigiKey Electronics
  • JN5169-001-M06-2Z
  • NXP USA Inc.
  • JN5169-001-M06-2 ZIGBEE 3.0, ZIG
  • Unit Price 25,46000 €
  • 568-13069-1-ND
  • OPA348AIDBVR - Texas Instruments | 296-26277-1-ND DigiKey Electronics
  • OPA348AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price 0,61000 €
  • 296-26277-1-ND
  • SQJ457EP-T1_GE3 - Vishay Siliconix | SQJ457EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ457EP-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 36A POWERPAKSO-8
  • Unit Price 0,79000 €
  • SQJ457EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-13068-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13068-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 13,33453 €
  • Cut Tape (CT) ? : 568-13068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: 23,52000 €

00:56:40 8/24/2019