EUR | USD
Favorite

JN5168-001-M05Z 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
449 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,98000 19,98 €
10 18,43700 184,37 €
25 16,90040 422,51 €
100 15,62010 1.562,01 €
250 14,85184 3.712,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-10329-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 14,17995 €
  • Cut Tape (CT)  : 568-10329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
  • Unit Price: 20,00000 €

JN5168-001-M05Z

Datasheet
Digi-Key Part Number 568-10329-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JN5168-001-M05Z
Copy  
Description RF TXRX MODULE 802.15.4 U.FL ANT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets JN5168-001-Mxx Datasheet
JN516x Datasheet
Environmental Information NXP RoHS3 Cert
PCN Assembly/Origin JN5168-001-M05Z 15/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate -
Power - Output 9.5dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving 22mA
Current - Transmitting 35mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-10329-6