BGA2869,115 RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Price & Procurement
3 261 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,28800 €2,88
25 0,26440 €6,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 568-8535-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,25530
  • Digi-Reel®  : 568-8535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 261 - Immediate
  • Unit Price: Digi-Reel®

BGA2869,115

Datasheet
Digi-Key Part Number 568-8535-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number BGA2869,115
Copy  
Description IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets BGA2869
Environmental Information NXP USA Inc RoHS3 Cert
NXP USA Inc REACH211 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
HTML Datasheet BGA2869
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB 9dBm
Gain 32.2dB
Noise Figure 3.2dB
RF Type General Purpose
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 24mA
Test Frequency 2.15GHz
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number BGA2869
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGA2866,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,17000 Details

BGA2851,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,29000 Details

BGA2800,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,16000 Details

D6R50 F2 LFS

SWITCH PUSH SPST-NO 0.1A 32V

C&K

€0,98000 Details

BL-BKC1V4V-AT

5MM YELLOW

American Bright Optoelectronics Corporation

€0,33000 Details

3361P-1-103GLF

TRIMMER 10K OHM 0.5W GW TOP ADJ

Bourns Inc.

€1,09000 Details
Additional Resources
Standard Package 1
Other Names 568-8535-1