BGA2851,115 RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Price & Procurement
17 230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,25500 €2,55
25 0,23440 €5,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 568-8504-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,22621
  • Digi-Reel®  : 568-8504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 230 - Immediate
  • Unit Price: Digi-Reel®

BGA2851,115

Datasheet
Digi-Key Part Number 568-8504-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number BGA2851,115
Copy  
Description IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets BGA2851
Environmental Information NXP USA Inc RoHS3 Cert
NXP USA Inc REACH211 Cert
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
All Dev Label Update 15/Dec/2020
HTML Datasheet BGA2851
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB -5dBm
Gain 25.2dB
Noise Figure 3dB
RF Type General Purpose
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 7mA
Test Frequency 2.15GHz
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number BGA2851
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGA2867,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,17000 Details

BGA2869,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,32000 Details

BGA2818,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

€0,24000 Details

ADCMP600BKSZ-R2

IC COMP TTL/CMOS 1CHAN SC70-5

Analog Devices Inc.

€4,67000 Details

LMG1025QDEERQ1

LOW-SIDE GAN DRIVER AUTO 5V 5/7A

Texas Instruments

€5,20000 Details

NL7SZ58DFT2G

IC GATE MULTIFUNCT CONF SC-88

onsemi

€0,37000 Details
Additional Resources
Standard Package 1
Other Names 568-8504-1