EUR | USD
Favorite

Price & Procurement
10 630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22 €
10 2,09000 20,90 €
25 1,90000 47,50 €
100 1,64670 164,67 €
250 1,49292 373,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1012-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10 500 - Immediate
  • Unit Price: 1,39390 €
  • Cut Tape (CT)  : 563-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 630 - Immediate
  • Unit Price: 2,32000 €
  • Bag : CHS-08B-ND
  • Minimum Quantity: 10  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,09100 €

CHS-08TB

Datasheet
Digi-Key Part Number 563-1012-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CHS-08TB
Copy  
Description SWITCH SLIDE DIP SPST 100MA 6V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC

Copy  
Documents & Media
Datasheets CHS Series Datasheet
Mfg CAD Models CHS-08TB
Product Training Modules 3D CAD Models
HTML Datasheet CHS Series Datasheet
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CHS
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating (Amps) 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.461" (11.71mm)
Mechanical Life -
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1SS387,L3F

DIODE GEN PURP 80V 100MA ESC

Toshiba Semiconductor and Storage

0,20000 € Details

CHS-04TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

1,77000 € Details

CHS-06TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

2,17000 € Details

SN74LVC245APWR

IC TXRX NON-INVERT 3.6V 20TSSOP

Texas Instruments

0,36000 € Details

CHS-01TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

0,84000 € Details

B5P-VH(LF)(SN)

CONN HEADER VERT 5POS 3.96MM

JST Sales America Inc.

0,31000 € Details
Additional Resources
Standard Package 1
Other Names 563-1012-6