Price & Procurement
4 669 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,49300 €4,93
50 0,39480 €19,74
100 0,33830 €33,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,80400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 493-9961-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4 500 - Immediate
  • Unit Price: €0,26780
  • Digi-Reel®  : 493-9961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 669 - Immediate
  • Unit Price: Digi-Reel®

UUB2C6R8MNL1GS

Datasheet
Digi-Key Part Number 493-9961-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UUB2C6R8MNL1GS
Copy  
Description CAP ALUM 6.8UF 20% 160V SMD
Copy  
Manufacturer Standard Lead Time 76 Weeks
Detailed Description

6.8µF 160V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UUB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6,8µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 42mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-9961-1