RSA0J331MCN1GS | ||
---|---|---|
DigiKey Part Number | 493-7370-2-ND - Tape & Reel (TR) 493-7370-1-ND - Cut Tape (CT) 493-7370-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSA0J331MCN1GS | |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RSA0J331MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 316 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53900 € | 5,39 € |
50 | 0,47180 € | 23,59 € |
100 | 0,38450 € | 38,45 € |
500 | 0,31460 € | 157,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,27090 € | 270,90 € |
2 000 | 0,25343 € | 506,86 € |
5 000 | 0,24032 € | 1 201,60 € |
10 000 | 0,23158 € | 2 315,80 € |
25 000 | 0,22284 € | 5 571,00 € |