EUR | USD
Favorite

PMZ550UNEYL N-Channel 30V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006-3
Price & Procurement
1 007 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,20300 2,03 €
25 0,17720 4,43 €
100 0,09630 9,63 €
500 0,07852 39,26 €
1 000 0,05826 58,26 €
2 500 0,05116 127,91 €
5 000 0,04686 234,29 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2322-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 0
  • Unit Price: 0,04053 €
  • Digi-Reel®  : 1727-2322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 007 - Immediate
  • Unit Price: Digi-Reel®

PMZ550UNEYL

Datasheet
Digi-Key Part Number 1727-2322-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMZ550UNEYL
Copy  
Description MOSFET N-CH 30V SOT883
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 30V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006-3

Copy  
Customer Reference
Documents & Media
Datasheets PMZ550UNE
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMZ550UNE
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 590mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 670mOhm @ 590mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1,1nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 30,3pF @ 15V
FET Feature -
Power Dissipation (Max) 310mW (Ta), 1.67W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD87501L

MOSFET 2N-CH 30V 10PICOSTAR

Texas Instruments

0,71000 € Details

TPD6S300ARUKR

SURGE SUPP 8VIMP 20WFQFN

Texas Instruments

1,00000 € Details

TCA9535RGER

IC I/O EXPANDER I2C 16B 24VQFN

Texas Instruments

1,06000 € Details

APTF1616LSEEZGKQBKC

LED RGB CLEAR 4SMD

Kingbright

0,73000 € Details

PCA9570GMH

IC GPIO EXPANDER 8XQFN

NXP USA Inc.

0,44000 € Details

CSD17578Q3AT

MOSFET N-CH 30V 35A 8VSON

Texas Instruments

0,54000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2322-1
568-12608-1
568-12608-1-ND