PBSS305PZ,135 Bipolar (BJT) Transistor PNP 80V 4.5A 100MHz 2W Surface Mount SOT-223
Price & Procurement
15 313 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,47800 €4,78
100 0,36610 €36,61
500 0,28942 €144,71
1 000 0,23154 €231,54
2 000 0,22526 €450,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-3925-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: €0,22526
  • Digi-Reel®  : 1727-3925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 313 - Immediate
  • Unit Price: Digi-Reel®

PBSS305PZ,135

Datasheet
Digi-Key Part Number 1727-3925-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PBSS305PZ,135
Copy  
Description TRANS PNP 80V 4.5A SOT223
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 80V 4.5A 100MHz 2W Surface Mount SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets PBSS305PZ
Product Training Modules BISS Transistors
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Mult Dev Carrier Tape Chg 16/Feb/2020
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PBSS305PZ
EDA / CAD Models PBSS305PZ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4,5A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 450mV @ 225mA, 4.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2A, 2V
Power - Max 2W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number PBSS305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBSS305NZ,135

TRANS NPN 80V 5.1A SOT223

Nexperia USA Inc.

€0,55000 Details
Additional Resources
Standard Package 1
Other Names 1727-3925-1
568-4182-1
568-4182-1-ND