EUR | USD
Favorite

BZX84J-B24,115 Zener Diode 24V 550mW ±2% Surface Mount SOD-323F
Price & Procurement
302 842 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,22300 2,23 €
25 0,18640 4,66 €
100 0,09110 9,11 €
250 0,08964 22,41 €
500 0,07600 38,00 €
1 000 0,05280 52,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2134-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 300 000 - Immediate
  • Unit Price: 0,04908 €
  • Cut Tape (CT)  : 1727-2134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 842 - Immediate
  • Unit Price: 0,27000 €

BZX84J-B24,115

Datasheet
Digi-Key Part Number 1727-2134-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZX84J-B24,115
Copy  
Description DIODE ZENER 24V 550MW SOD323F
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Zener Diode 24V 550mW ±2% Surface Mount SOD-323F

Copy  
Documents & Media
Datasheets BZX84J Series
PCN Design/Specification SOD323F Bond Wire from Au to Cu & 2nd Source Mold 2/Nov/2015
PCN Assembly/Origin Mult Dev 01/Apr/2020
PCN Packaging Carrier Tapes 31/Aug/2016
Label Chg 12/Mar/2017
HTML Datasheet BZX84J Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±2%
Power - Max 550mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 50nA @ 16,8V
Voltage - Forward (Vf) (Max) @ If 1,1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number BZX84JB24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5252B-TR

DIODE ZENER 24V 500MW DO35

Vishay Semiconductor Diodes Division

0,15000 € Details

UDZSTE-175.1B

DIODE ZENER 5.1V 200MW UMD2

Rohm Semiconductor

0,25000 € Details

SMAZ6V2-TP

DIODE ZENER 6.2V 1W DO214AC

Micro Commercial Co

0,37000 € Details

VLMW51Q2R3-GS08

LED WHITE POWER SMD 2PLCC 2SMD

Vishay Semiconductor Opto Division

0,96000 € Details

BFS20W,115

TRANS NPN 20V 0.025A SOT323

Nexperia USA Inc.

0,29000 € Details

SN65LVDM051QDRG4Q1

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

3,99000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2134-6
568-12009-6
568-12009-6-ND
568-12285-6-ND