EUR | USD
Favorite

Price & Procurement
33 010 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 €0,77
10 0,67600 €6,76
50 0,63200 €31,60
100 0,55840 €55,84
500 0,52904 €264,52
1.000 0,44087 €440,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1301-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: 0,30309 €
  • Digi-Reel®  : 644-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 010 - Immediate
  • Unit Price: Digi-Reel®

NX2016SA-24M-EXS00A-CS08891

Digi-Key Part Number 644-1301-1-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX2016SA-24M-EXS00A-CS08891
Copy  
Description CRYSTAL 24.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
HTML Datasheet NX2016SA Series
EDA / CAD Models NX2016SA-24M-EXS00A-CS08891 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2016SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX2012SA-32.768K-STD-MUB-1

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

0,72000 € Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

0,62000 € Details

NX2016SA-48M-EXS00A-CS05517

CRYSTAL 48.0000MHZ 7PF SMD

NDK America, Inc.

0,60000 € Details

CC2640R2FRSMR

IC RF TXRX+MCU BLUETOOTH 32VFQFN

Texas Instruments

3,09000 € Details

FC-12M 32.7680KA-A5

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

0,56000 € Details

NX2016SA-24MHZ-EXS00A-CS10820

CRYSTAL 24.0000MHZ 8PF SMD

NDK America, Inc.

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 644-1301-1