82333C 33µH Unshielded Wirewound Inductor 270mA 1.3Ohm Max 1210 (3225 Metric)
Price & Procurement
4 763 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 €0,66
10 0,57600 €5,76
25 0,53520 €13,38
50 0,45280 €22,64
100 0,41170 €41,17
250 0,38700 €96,75
500 0,34586 €172,93
1 000 0,27998 €279,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-2476-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,21904
  • Digi-Reel®  : 811-2476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 763 - Immediate
  • Unit Price: Digi-Reel®

82333C

Datasheet
Digi-Key Part Number 811-2476-1-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number 82333C
Copy  
Description FIXED IND 33UH 270MA 1.3 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 270mA 1.3Ohm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 8200C Series
Product Training Modules Magnetics Products Offering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 8200
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating (Amps) 270mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 1.3Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Base Part Number 82
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-2476-1