Price & Procurement
3 989 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,47300 €4,73
50 0,42580 €21,29
100 0,37840 €37,84
500 0,35952 €179,76
1 000 0,30276 €302,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,67200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-9650-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,28383
  • Digi-Reel®  : 490-9650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 989 - Immediate
  • Unit Price: Digi-Reel®

XRCHA16M000F0A01R0

Datasheet
Digi-Key Part Number 490-9650-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number XRCHA16M000F0A01R0
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16MHz ±100ppm Crystal 8pF 100 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series XRCHA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±100ppm
Frequency Tolerance ±100ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Base Part Number XRCHA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

onsemi

€0,34000 Details

SML-LXFP0603UWW-TR

LED WHITE DIFFUSED SMD

Lumex Opto/Components Inc.

€0,55000 Details

CHS-01TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

€0,79000 Details

LM4132BMF-2.0/NOPB

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

€2,63000 Details

DESD2CAN2SOQ-7

TVS DIODE 24VWM 41VC SOT23

Diodes Incorporated

€0,41000 Details

LMZM23600V3SILT

DC DC CONVERTER 3.3V

Texas Instruments

€4,91000 Details
Additional Resources
Standard Package 1
Other Names 490-9650-1