LQW31HN23NJ03L 23nH Unshielded Wirewound Inductor 590mA 46mOhm Max 1206 (3216 Metric)
Price & Procurement
3 239 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,54600 €5,46
25 0,50680 €12,67
50 0,42880 €21,44
100 0,39000 €39,00
250 0,36660 €91,65
500 0,32758 €163,79
1 000 0,26518 €265,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-14727-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,26518
  • Digi-Reel®  : 490-14727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 239 - Immediate
  • Unit Price: Digi-Reel®

LQW31HN23NJ03L

Datasheet
Digi-Key Part Number 490-14727-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW31HN23NJ03L
Copy  
Description FIXED IND 23NH 590MA 46 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

23nH Unshielded Wirewound Inductor 590mA 46mOhm Max 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQW31HNyyyy03L Spec
Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
HTML Datasheet Chip Inductors Catalog
LQW31HNyyyy03L Spec
EDA / CAD Models LQW31HN23NJ03L by SnapEDA
Part Numbering Guide RF Inductor Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW31
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 23nH
Tolerance ±5%
Current Rating (Amps) 590mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 46mOhm Max
Q @ Freq 60 @ 436MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number LQW31HN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14727-1