EUR | USD
Favorite

LQW15AN82NG00D 82nH Unshielded Wirewound Inductor 130mA 2.24Ohm Max 0402 (1005 Metric)
Price & Procurement
73 065 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12700 1,27 €
25 0,11240 2,81 €
50 0,09560 4,78 €
100 0,08440 8,44 €
250 0,07736 19,34 €
500 0,07030 35,15 €
1 000 0,05906 59,06 €
2 500 0,05062 126,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6848-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 70 000 - Immediate
  • Unit Price: 0,04275 €
  • Digi-Reel®  : 490-6848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 065 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN82NG00D

Datasheet
Digi-Key Part Number 490-6848-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN82NG00D
Copy  
Description FIXED IND 82NH 130MA 2.24 OHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

82nH Unshielded Wirewound Inductor 130mA 2.24Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 82nH
Tolerance ±2%
Current Rating (Amps) 130mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.24Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6848-1