EUR | USD
Favorite

LQW15AN24NG00D 24nH Unshielded Wirewound Inductor 280mA 520mOhm Max 0402 (1005 Metric)
Price & Procurement
8 505 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12600 1,26 €
25 0,11160 2,79 €
50 0,09480 4,74 €
100 0,08360 8,36 €
250 0,07664 19,16 €
500 0,06966 34,83 €
1 000 0,05851 58,51 €
2 500 0,05015 125,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6789-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 8 505 - Immediate
  • Unit Price: 0,04235 €
  • Digi-Reel®  : 490-6789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 505 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN24NG00D

Datasheet
Digi-Key Part Number 490-6789-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN24NG00D
Copy  
Description FIXED IND 24NH 280MA 520 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24nH Unshielded Wirewound Inductor 280mA 520mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 24nH
Tolerance ±2%
Current Rating (Amps) 280mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 520mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6789-1