EUR | USD
Favorite

LQW15AN15NG00D 15nH Unshielded Wirewound Inductor 460mA 160mOhm Max 0402 (1005 Metric)
Price & Procurement
1 655 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12600 1,26 €
25 0,11160 2,79 €
50 0,09480 4,74 €
100 0,08370 8,37 €
250 0,07672 19,18 €
500 0,06972 34,86 €
1 000 0,05857 58,57 €
2 500 0,05020 125,51 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6771-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 0
  • Unit Price: 0,04240 €
  • Digi-Reel®  : 490-6771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 655 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN15NG00D

Datasheet
Digi-Key Part Number 490-6771-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN15NG00D
Copy  
Description FIXED IND 15NH 460MA 160 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15nH Unshielded Wirewound Inductor 460mA 160mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 15nH
Tolerance ±2%
Current Rating (Amps) 460mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 160mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6771-1