EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12700 1,27 €
25 0,11280 2,82 €
50 0,09600 4,80 €
100 0,08470 8,47 €
250 0,07764 19,41 €
500 0,07058 35,29 €
1 000 0,05928 59,28 €
2 500 0,05081 127,03 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1128-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 0
  • Unit Price: 0,04517 €
  • Digi-Reel®  : 490-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LQP15MN2N2B02D

Datasheet
Digi-Key Part Number 490-1128-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN2N2B02D
Copy  
Description FIXED IND 2.2NH 220MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2nH Unshielded Thick Film Inductor 220mA 300mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 2,2nH
Tolerance ±0.1nH
Current Rating (Amps) 220mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1128-1