EUR | USD
Favorite

Price & Procurement
100 167 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,14200 1,42 €
25 0,12640 3,16 €
50 0,10760 5,38 €
100 0,09480 9,48 €
250 0,08696 21,74 €
500 0,07906 39,53 €
1 000 0,06639 66,39 €
2 500 0,05691 142,27 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6743-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 90 000 - Immediate
  • Unit Price: 0,04806 €
  • Digi-Reel®  : 490-6743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 167 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN10NG02D

Datasheet
Digi-Key Part Number 490-6743-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN10NG02D
Copy  
Description FIXED IND 10NH 100MA 1.3 OHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10nH Unshielded Thick Film Inductor 100mA 1.3Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Design Resources LQP15MN10NG02D SimSurfing Design Tool
HTML Datasheet LQP15MNyyyy02D Spec
EDA / CAD Models LQP15MN10NG02D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±2%
Current Rating (Amps) 100mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 1.3Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 4.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6743-1