LQH31MN680J03L 68µH Unshielded Wirewound Inductor 50mA 12.87Ohm Max 1206 (3216 Metric)
Price & Procurement
7 408 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,58900 €5,89
25 0,54720 €13,68
50 0,46300 €23,15
100 0,42090 €42,09
250 0,39572 €98,93
500 0,35360 €176,80
1 000 0,28625 €286,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11675-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,28625
  • Digi-Reel®  : 490-11675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 408 - Immediate
  • Unit Price: Digi-Reel®

LQH31MN680J03L

Datasheet
Digi-Key Part Number 490-11675-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH31MN680J03L
Copy  
Description FIXED IND 68UH 50MA 12.87OHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 50mA 12.87Ohm Max 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH31
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±5%
Current Rating (Amps) 50mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 12.87Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 8.5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number LQH31MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11675-1